onsemi NGB8202ANT4G IGBT Chip
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(2+Tab) D2PAK T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
440 | |
±15 | |
20 | |
350 | |
150 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.29(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |
