onsemiNGTB10N60FGIGBT Chip
Trans IGBT Chip N-CH 600V 20A 40W 3-Pin(3+Tab) TO-220F-3FS Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.5 | |
20 | |
0.1 | |
40 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.7 |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F-3FS |
3 | |
Lead Shape | Through Hole |
The NGTB10N60FG IGBT transistor from ON Semiconductor is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |