Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 6.63 |
Package Width | 29 |
Package Length | 33.6 |
PCB changed | 20 |
20 |
EDA / CAD Models |
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 6.63 |
Package Width | 29 |
Package Length | 33.6 |
PCB changed | 20 |
20 |
EDA / CAD Models |