Nordic SemiconductorNRF9160-SICA-RCellular Modules
CAT M1/CAT NB1 Cellular Module 700MHz/2200MHz 127-Pin LGA
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
700/2200 | |
Yes | |
No | |
No | |
10.5 | |
16 | |
I2C/I2S/SPI/UART | |
3V | |
3.8V | |
5.5V | |
-40 | |
85 | |
Tape and Reel | |
CAT M1/CAT NB1 | |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 10.5 |
Package Length | 16 |
PCB changed | 127 |
Standard Package Name | LGA |
Supplier Package | LGA |
127 |