onsemiNST3946DP6T5GGP BJT

Trans GP BJT NPN/PNP 40V 0.2A 420mW 6-Pin SOT-963 T/R

This specially engineered npn and PNP NST3946DP6T5G GP BJT from ON Semiconductor comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 420 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

7,580 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      7580
      Country Of origin:
      China
         
      • Price: $0.1020
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 7,580 parts
      • Price: $0.1020