onsemiNSV1C300ET4GGP BJT
Trans GP BJT PNP 100V 3A 2100mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
PNP | |
Bipolar Power | |
Single | |
1 | |
140 | |
100 | |
6 | |
1@0.1A@1A | |
0.07@10mA@0.1A|0.15@0.1A@1A|0.25@0.2A@2A|0.4@0.3A@3A | |
3 | |
120@1A@2V|180@0.1A@2V|180@500mA@2V|50@3A@2V | |
2100 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
The versatility of this PNP NSV1C300ET4G GP BJT from ON Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 2100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |