EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
Automotive | Yes |
PPAP | Yes |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Voltage (V) | 25 |
Maximum Drain Gate Voltage (V) | -25 |
Maximum Continuous Drain Current (mA) | 50 |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | CPH |
Pin Count | 3 |
Lead Shape | Gull-wing |