ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Dual |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 2.05 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 158 |
Maximum Continuous Collector Current (A) | 67 |
Maximum Gate Emitter Leakage Current (uA) | 0.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 12.33(Max) |
Package Width | 32.7(Max) |
Package Length | 70.1(Max) |
PCB changed | 20 |
Supplier Package | Q0PACK |
Pin Count | 20 |