onsemiNXH80T120L3Q0S3GIGBT Modules
Trans IGBT Module N-CH 1200V 75A/75A/50A/50A 188W 20-Pin Q0PACK Tray
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Quad | |
1200@T 1|1200@T 4|650@T 2|650@T 3 | |
1.7@T 1|1.7@T 4|1@T 2|1@T 3 | |
±20 | |
188@T 1|188@T 4|82@T 2|82@T 3 | |
50@T 2|50@T 3|75@T 1|75@T 4 | |
0.5@T 2|0.5@T 3|300@T 1|300@T 4 | |
-40 | |
150 | |
Tray | |
Mounting | Screw |
Package Height | 12.33(Max) |
Package Width | 32.7(Max) |
Package Length | 70.1(Max) |
PCB changed | 20 |
Supplier Package | Q0PACK |
20 |