EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.40 |
Automotive | No |
PPAP | No |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 7000(Typ) |
Maximum Fall Time (ns) | 7000(Typ) |
Maximum Light Current (uA) | 22000 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 250 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Diameter | 5.31 |
Mounting | Through Hole |
Package Height | 5.56 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
Pin Count | 3 |
Lead Shape | Through Hole |