Terasic IncP0562Programmable Logic Development Boards and Kits
Terasic TR10a-LPQ Kit
TR10a-LPQ Inspired by the demands of AI, Data Center, and High Frequency Trading, Terasic’s TR10a-LPQ (DDR4 & QDRII) are purpose-built for acceleration and high-speed connectivity applications to address the demands of the next-generation high-performance systems.
The TR10a-LPQ is fully compliant with version 3.0 of the PCI Express standard, and supports ultra low-latency, straight connections to two external 40G QSFP+ modules. Also included are five ports of QDRII+ SRAM (QDRII version)/two independent banks of DDR4 (DDR4 version), high-speed parallel flash memory.
Specification:
-
Intel Arria 10 GX FPGA (10AX115N2F45E1SG)
-
On-Board USB Blaster II for FPGA programming
-
1Gbit CFI Flash for FPPx16 configuration
Memory
-
5 Independent 550 MHz QDRII, 18-bits data bus and 72Mbit (up to 288Mbits) for each
Communication and Expansion
-
PCIe Low Profile form-factor
-
PCIe x16 edge connector (includes dual pcie gen3 x8 interfaces)
-
Allows ultra-low-latency, straight connections to 2 external 40G QSFP+ modules
-
UART to USB for board management
-
With 2x5 timing expansion header for 1pps or other high precision clock inputs
Others
-
User LED x4, Button x2, Switch x2
-
Fixed Frequency OSC and Programmable Clock Generator
-
Power monitor, Temperature monitor, Fan control.
EAR99 | |
Active | |
P0562 | |
Automotive | Unknown |
PPAP | Unknown |
Development Kit | |
10AX115N2F45E1SG | |
FPGA | |
128MB | |
Flash | |
Flash | |
40MB | |
No | |
1 | |
4 | |
4 |