50% Off
Microchip TechnologyP1AFS1500-2FG256Field Programmable Gate Arrays - FPGAs
FPGA Fusion® Family 1.5M Gates 1470.59MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Not Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Fusion® | |
119 | |
130nm | |
5 | |
7 | |
38400 | |
1.5 | |
1500000 | |
Flash | |
270 | |
60 | |
1500000 | |
18 | |
2 | |
Yes | |
Yes | |
No | |
Yes | |
1470.59 | |
2 | |
700Mbps | |
1.425 | |
1.575 | |
0 | |
85 | |
Commercial | |
Tray | |
Fusion® | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |