Texas Instruments PAL16R4A-2MJB Simple Programmable Logic Devices - SPLDs
SPLD PAL Family 25MHz 5V 20-Pin CDIP
Product Technical Specifications
Not Compliant | |
3A001.a.2.c | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |