Not Compliant | |
3A001.a.2.c | |
Obsolete | |
Automotive | No |
PPAP | No |
PAL | |
4 | |
Yes | |
No | |
No | |
25 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Tube | |
PAL | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.62(Max) |
Package Length | 13.72(Max) |
PCB changed | 20 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
20 | |
Lead Shape | Flat |