Texas InstrumentsPAL16R4AMFKBSimple Programmable Logic Devices - SPLDs
SPLD PAL Family 25MHz 5V 20-Pin CLLCC Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |