Texas InstrumentsPAL16R4AMWBSimple Programmable Logic Devices - SPLDs
SPLD PAL Family 25MHz 5V 20-Pin CFPAK Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.62(Max) |
Package Length | 13.72(Max) |
PCB changed | 20 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
20 | |
Lead Shape | Flat |
EDA / CAD Models |