Lattice SemiconductorPALLV22V10-7JCSimple Programmable Logic Devices - SPLDs
SPLD PAL Family 10 Macro Cells 143MHz 3.3V 28-Pin PLCC
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.31.00.55 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PAL | |
10 | |
10 | |
16 | |
Yes | |
Yes | |
No | |
143 | |
7.5 | |
7 | |
3 | |
3.3 | |
3.6 | |
75 | |
0 | |
75 | |
Commercial | |
PAL | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 11.5 |
Package Length | 11.5 |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |