SUSUMU CO.,LTDPAT1220-C-5DB-T5Fixed Attenuators
Chip Attenuator 10GHz 3-Pin Case 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
IC | |
Chip Attenuator | |
0 | |
10 | |
±0.3 | |
5(Typ) | |
1.3 | |
50 | |
0.1 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
3 | |
Lead Shape | No Lead |