Top Searched
STMicroelectronicsPD55003S-ERF FETs
Trans RF MOSFET N-CH 40V 2.5A 3-Pin PowerSO-10RF (Straight lead) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | PowerSO-10RF (Straight lead) |
3 | |
Lead Shape | Flat |
Using semiconductor technology, this PD55003S-E RF amplifier from STMicroelectronics operates at high frequencies to amplify or switch electronic signals and electrical power. Its maximum power dissipation is 31700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C.