STMicroelectronicsPD55003TR-ERF FETs
Trans RF MOSFET N-CH 40V 2.5A 3-Pin PowerSO-10RF (Formed lead) T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Formed lead) |
3 | |
Lead Shape | Gull-wing |
If you need a MOSFET for radio frequency environments, STMicroelectronics offers this PD55003TR-E RF amplifier that amplifies and switches between electronic signals. Its maximum power dissipation is 31700 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. Its maximum frequency is 1000 MHz.
EDA / CAD Models |