STMicroelectronicsPD55025S-ERF FETs
Trans RF MOSFET N-CH 40V 7A 3-Pin PowerSO-10RF (Straight lead) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541290095 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Straight lead) |
3 | |
Lead Shape | Flat |
Implement a switching capability into your circuit design with this PD55025S-E RF amplifier from STMicroelectronics. Its maximum power dissipation is 79000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RF power MOSFET has an operating temperature range of -65 °C to 165 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 1000 MHz.