STMicroelectronicsPD57018TR-ERF FETs
Trans RF MOSFET N-CH 65V 2.5A 3-Pin PowerSO-10RF (Formed lead) T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Formed lead) |
3 | |
Lead Shape | Gull-wing |
Easily amplify or switch electronic signals and electrical power in a circuit with this semiconductor-based PD57018TR-E RF amplifier from STMicroelectronics. Its maximum power dissipation is 31700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode.
EDA / CAD Models |