STMicroelectronics PD57045TR-E RF FETs
Trans RF MOSFET N-CH 65V 5A 3-Pin PowerSO-10RF (Formed lead) T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
LDMOS | |
65 | |
±20 | |
10(Min) | |
5 | |
86@28V | |
3.6@28V | |
47@28V | |
2.7 | |
73000 | |
45(Min) | |
14.5 | |
1000 | |
50(Min) | |
-65 | |
165 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Formed lead) |
3 | |
Lead Shape | Gull-wing |
