STMicroelectronicsPD85004RF FETs
Trans RF MOSFET N-CH 40V 2A 4-Pin(3+Tab) SOT-89 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Dual Source | |
Enhancement | |
N | |
1 | |
LDMOS | |
40 | |
15 | |
20(Min) | |
2 | |
16@13.6V | |
1.1@13.6V | |
14@13.6V | |
6000 | |
5(Typ) | |
17 | |
1000 | |
65 | |
-65 | |
150 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
If you need a MOSFET for radio frequency environments, STMicroelectronics offers this PD85004 RF amplifier that amplifies and switches between electronic signals. Its maximum power dissipation is 6000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This RF power MOSFET has an operating temperature range of -65 °C to 150 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 1000 MHz.
EDA / CAD Models |