Diodes IncorporatedPI7C9X2G303ELBZXEPCI Express Switches
PCI Express Switch 3Lanes 3 Port 2-CH 136-Pin AQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Gen2 | |
2.0/2.1 | |
3 | |
3 | |
2 | |
8 | |
2.5|5 | |
0.65(Typ) | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 136 |
Standard Package Name | QFN |
Supplier Package | AQFN EP |
136 | |
Lead Shape | No Lead |