EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | Pulsed RF |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 105 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 10 |
Maximum Drain Source Resistance (mOhm) | 1400(Typ)@10V |
Output Power (W) | 25 |
Typical Power Gain (dB) | 17 |
Maximum Frequency (MHz) | 1400 |
Minimum Frequency (MHz) | 1200 |
Typical Drain Efficiency (%) | 47 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 3.61 |
Package Width | 10.16 |
Package Length | 20.31 |
PCB changed | 3 |
Supplier Package | Case 36265 |
Pin Count | 3 |