EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | 1-Carrier W-CDMA |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 10 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 10 |
Maximum Drain Source Resistance (mOhm) | 190(Typ)@10V |
Output Power (W) | 150 |
Typical Power Gain (dB) | 16.5 |
Maximum Frequency (MHz) | 2400 |
Minimum Frequency (MHz) | 2300 |
Typical Drain Efficiency (%) | 52 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.76 |
Package Width | 9.78 |
Package Length | 20.57 |
PCB changed | 3 |
Supplier Package | Case H-37248 |
Pin Count | 3 |