ROHM SemiconductorRB218NS200TLRectifiers
Diode Schottky Si 200V 20A 3-Pin(2+Tab) TO-263S T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
200 | |
20 | |
0.88@10A | |
150 | |
Mounting | Surface Mount |
Package Height | 4.4(Max) |
Package Width | 9 |
Package Length | 10.1 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-263S |
3 |