ROHM SemiconductorRBQ10BGE10ATLRectifiers
Diode Schottky Si 100V 10A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
80 | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
100 | |
10 | |
0.77@5A | |
150 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |