EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Number of Elements per Chip | 2 |
Mode of Operation | Pulsed CW |
Maximum Drain Source Voltage (V) | 95 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Drain Source Resistance (mOhm) | 1000@10V |
Output Power (W) | 500(Typ) |
Typical Power Gain (dB) | 19 |
Maximum Frequency (MHz) | 1000 |
Typical Drain Efficiency (%) | 70 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 4.85 |
Package Width | 5.85 |
Package Length | 28.95 |
PCB changed | 5 |
Supplier Package | LBB |
Pin Count | 5 |