ROHM SemiconductorRGW80TS65HRC11IGBT Chip
Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Field Stop|Trench | |
N | |
Single | |
650 | |
±30 | |
1.5 | |
80 | |
0.2 | |
214 | |
-40 | |
175 | |
Automotive | |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247N |
3 | |
Lead Shape | Through Hole |