Reduced Price
STMicroelectronicsSD2931-12MRRF FETs
Trans RF MOSFET N-CH 125V 20A 5-Pin Case M-174MR Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 8(Max) |
| Package Width | 12.83(Max) |
| Package Length | 24.89(Max) |
| PCB changed | 5 |
| Supplier Package | Case M-174MR |
| 5 |
STMicroelectronics offers the perfect solution for amplifying and switching electronic signals in a radio frequency environment with this SD2931-12MR RF amplifier. Its maximum power dissipation is 389000 mW. The item will be shipped in tray orientation. Its maximum frequency is 230 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
