EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542330001 |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 130 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 5(Min) |
Maximum Continuous Drain Current (A) | 40 |
Typical Input Capacitance @ Vds (pF) | 415@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 17@50V |
Typical Output Capacitance @ Vds (pF) | 236@50V |
Typical Forward Transconductance (S) | 5(Min) |
Maximum Power Dissipation (mW) | 500000 |
Output Power (W) | 350(Min) |
Typical Power Gain (dB) | 17 |
Maximum Frequency (MHz) | 250 |
Typical Drain Efficiency (%) | 61 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tube |
Mounting | Screw |
Package Height | 5.84(Max) |
Package Width | 10.34(Max) |
Package Length | 34.16(Max) |
PCB changed | 5 |
Supplier Package | Case M-244 |
Pin Count | 5 |