STMicroelectronicsSD2943WRF FETs
Trans RF MOSFET N-CH 130V 40A 5-Pin Case M-177 Loose
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 7.11(Max) |
Package Width | 16.13(Max) |
Package Length | 28.96(Max) |
PCB changed | 5 |
Supplier Package | Case M-177 |
5 |
Perfect for amplifying and switching electronic signals, this SD2943W RF amplifier made from STMicroelectronics is ideal for radio frequency environments. Its maximum power dissipation is 648000 mW. The item will be shipped in tray orientation. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C. Its maximum frequency is 150 MHz.