EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Type | MOSFET |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 5(Min) |
Maximum Continuous Drain Current (A) | 8 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 1 |
Typical Input Capacitance @ Vds (pF) | 58@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2.7@28V |
Typical Output Capacitance @ Vds (pF) | 34@28V |
Output Power (W) | 60(Min) |
Typical Power Gain (dB) | 16 |
Maximum Frequency (MHz) | 1000 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 60 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Loose |
Supplier Temperature Grade | Industrial |
Mounting | Screw |
Package Height | 5.08(Max) |
Package Width | 5.97(Max) |
Package Length | 29.08(Max) |
PCB changed | 5 |
Supplier Package | Case M-246 |
Pin Count | 5 |