STMicroelectronicsSD57045RF FETs
Trans RF MOSFET N-CH 65V 5A 3-Pin Case M-243 Loose
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
LDMOS | |
65 | |
±20 | |
10(Min) | |
5 | |
80@28V | |
3.2@28V | |
40@28V | |
2.7 | |
93000 | |
45(Min) | |
15 | |
1000 | |
40 | |
-65 | |
200 | |
Loose | |
Industrial | |
Mounting | Screw |
Package Height | 4.45(Max) |
Package Width | 6.1(Max) |
Package Length | 20.57(Max) |
PCB changed | 3 |
Supplier Package | Case M-243 |
3 |
Ideal for radio frequency environments this SD57045 RF amplifier from STMicroelectronics is perfect for amplifying and switching electronic signals. Its maximum power dissipation is 93000 mW. Its maximum frequency is 1000 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode.