Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 153 products: View
|
View Datasheet |
Various
|
Universal Microelectronics | Inductor Surface Mount | Various | ||||||||||||||||||||||||||||
RSB403C-331
Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor 0.2A 1.4Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor 0.2A 1.4Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB402-220
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 1A 0.54Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 22uH 20% 100KHz 1A 0.54Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB1306-102
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.56A 1.8Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.56A 1.8Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB403C-332
Inductor Power Shielded Wirewound 3300uH 20% 100KHz 50Q-Factor 0.08A 11Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Shielded Wirewound 3300uH 20% 100KHz 50Q-Factor 0.08A 11Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB402-3R3
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 1.9A 0.12Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 1.9A 0.12Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-331
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB811-471
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.3A 0.95Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.3A 0.95Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB1306C-331
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB403C-102
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor 0.15A 3.4Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor 0.15A 3.4Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB1306-3R3
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 6.2A 0.018Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 6.2A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805C-100
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 2A 0.101Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 10uH 20% 100KHz 2A 0.101Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-100
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.9A 0.038Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.9A 0.038Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB403C-221
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor 0.22A 0.77Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor 0.22A 0.77Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB1306C-470
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB1306-330
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB403C-101
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor 0.3A 0.48Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor 0.3A 0.48Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB803-151
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.5A 1.2Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.5A 1.2Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-150
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.1A 0.046Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.1A 0.046Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-220
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.7A 0.085Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.7A 0.085Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-6R8
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 4.4A 0.027Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 4.4A 0.027Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-221
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.8A 0.61Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.8A 0.61Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-680
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805C-2R2
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 3.8A 0.032Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 3.8A 0.032Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805C-1R5
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 4.5A 0.022Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 4.5A 0.022Ohm DCR T/R | |||||||||||||||||||||||||||||
RSB805-681
Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.4A 2.02Ohm DCR T/R
|
|
Universal Microelectronics | Inductor Surface Mount | Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.4A 2.02Ohm DCR T/R |