Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Caddock Electronics | Resistor Fixed Single-Surface Mount | Res Thin Film 2520 0.025 Ohm 5% 1.5W 0ppm/°C to 300ppm/°C Pad SMD T/R | |||||||||||||||||||||||||||||||||||||||
CM2520-0.025-5%
Res Thin Film 2520 0.025 Ohm 5% 1.5W 0ppm/°C to 300ppm/°C Pad SMD T/R
|
|
Caddock Electronics | Resistor Fixed Single-Surface Mount | Res Thin Film 2520 0.025 Ohm 5% 1.5W 0ppm/°C to 300ppm/°C Pad SMD T/R |