Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 15 products: View
|
View Datasheet |
Various
|
Panasonic | Capacitor Aluminum Polymer | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||
EEFSE0D391ER
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFSE0E331R
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 2.5VDC | Polar | 2.5 | 7.3 | 4.3 | Flat | 20% | 10 | 330uF | Yes | 4.2 | Surface Mount | 82.5@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | ||||||||||||||||||
EEFSE0E331ER
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFSE0G221R
Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | SP-Cap | -20 | 4000 | 4VDC | Polar | 4 | 7.3 | 4.3 | Flat | 20% | 10 | 220uF | Yes | 4.2 | Surface Mount | 52.8@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | |||||||||||||||||
EEFSE0D391R
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 390uF | Yes | 4.2 | Surface Mount | 78@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | ||||||||||||||||||
EEFSE0D471R
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | SP-Cap | -20 | 4000 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 470uF | Yes | 4.2 | Surface Mount | 56.4@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | |||||||||||||||||
EEFSE0E391ER
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 2.5VDC | Polar | 2.5 | 7.3 | 4.3 | Flat | 20% | 10 | 390uF | Yes | 4.2 | Surface Mount | 97.5@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | ||||||||||||||||||
EEFSE0J181R
Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | Excellent Noise Absorbent|High Ripple Current | SP-Cap | -20 | 4000 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 10 | 180uF | 120 | Yes | 4.2 | Surface Mount | 45.36@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | |||||||||||||||
EEFSE0D561ER
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFSE0D561R
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 560uF | Yes | 4.2 | Surface Mount | 112@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | ||||||||||||||||||
EEFSE0D471ER
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 470uF | Yes | 4.2 | Surface Mount | 94@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | ||||||||||||||||||
EEFSE0E391R
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | SP-Cap | -20 | 4000 | 2.5VDC | Polar | 2.5 | 7.3 | 4.3 | Flat | 20% | 10 | 390uF | Yes | 4.2 | Surface Mount | 58.5@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | |||||||||||||||||
EEFSE0D471R
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | SP-Cap | -20 | 4000 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 470uF | Yes | 4.2 | Surface Mount | 56.4@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE | |||||||||||||||||
EEF-SE0E471R
Cap Aluminum Polymer
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer | |||||||||||||||||||||||||||||||||||||||||||
EEFSE0G221ER
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R | 20 | Super Low | 0.005 | -20 | 4000 | 4VDC | Polar | 4 | 7.3 | 4.3 | Flat | 20% | 10 | 220uF | Yes | 4.2 | Surface Mount | 88@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | SE |