Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 2,100 products: View
|
View Datasheet |
Various
|
State of the Art | Resistor Fixed Single-Surface Mount | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||
D55342K07B9B42R
Res Thin Film 1206 9.42K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 9.42K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07W7B96M
Res Thin Film 1206 7.96K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 1% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 7.96K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 1% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07W3E16S
Res Thin Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B36G0R
Res Thin Film 1206 36 Ohm 2% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 36 Ohm 2% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B5E76M
Res Thin Film 1206 5.76K Ohm 1% 0.25W(1/4W) ±50ppm/°C 1% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 5.76K Ohm 1% 0.25W(1/4W) ±50ppm/°C 1% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07B150AR
Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B383DR
Res Thin Film 1206 383 Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 383 Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B3B32R
Res Thin Film 1206 3.32K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 3.32K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07B100AR
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B21B0R
Res Thin Film 1206 21K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 21K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B10B7R
Res Thin Film 1206 10.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 10.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | 10.7K | ±25 | No | No | Thin Film | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | MIL-PRF-55342 | Pad | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | Unconfirmed | 2 | No | Tape and Reel|Tray | 70 to 150 | ||||||||||||||
D55342H07B6E49R
Res Thin Film 1206 6.49K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 6.49K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07W44B2R
Res Thin Film 1206 44.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 44.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07W7B06R
Res Thin Film 1206 7.06K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 7.06K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B310BR
Res Thin Film 1206 310K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 310K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07W1B15R
Res Thin Film 1206 1.15K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 1.15K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07W8B66R
Res Thin Film 1206 8.66K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 8.66K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B33E2R
Res Thin Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B7E68R
Res Thin Film 1206 7.68K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 7.68K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342H07B5E11R
Res Thin Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07W499BT
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07W6B04R
Res Thin Film 1206 6.04K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 6.04K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342K07W15B8R
Res Thin Film 1206 15.8K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 15.8K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B332DM
Res Thin Film 1206 332 Ohm 1% 0.25W(1/4W) ±25ppm/°C 1% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 332 Ohm 1% 0.25W(1/4W) ±25ppm/°C 1% Pad SMD T/R/Tray | ||||||||||||||||||||||||||||||||||||||||
D55342E07B18E7S
Res Thin Film 1206 18.7K Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R/Tray
|
|
State of the Art | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 18.7K Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R/Tray |