Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 2 products: View
|
View Datasheet |
Various
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||||||||
DCK-3R3E224U-E
Cap Supercap 0.22F 3.3V -20% to 80% ( 6.8 X 2.1mm ) SMD Stacked Coin 1000h 60°C
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.22F 3.3V -20% to 80% ( 6.8 X 2.1mm ) SMD Stacked Coin 1000h 60°C | 80 | DYNACAP™ | -20 | 3.3VDC | Polar | 3.3 | Stacked Coin | -20% to 80% | 0.22F | Yes | 2.1 | Surface Mount | Obsolete | 6.8 X 2.1 | 2 | 1000 | 6.8 | ||||||||||||||||||||||
DC-2R5E224U-E
Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C |