Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 114 products: View
|
View Datasheet |
Various
|
NIC Components | Capacitor Film | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||||
NEM103J100F
Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM103J100TRF
Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C T/R | 5 | PET | Epoxy Coated|Inductive | -5 | 100VDC|63VAC | Non Polar | 100 | Straight | 4 | 6.5(Max) | 4(Max) | Radial | 5% | 0.01uF | Yes | 12(Max) | Through Hole | Obsolete | 2 | 6.5 X 4 X 12 | Tape and Reel | 63 | 0.5 | |||||||||||||||||||||
NEM154K100TRF
Cap Film 0.15uF 100V PET 10% (12.5 X 7.5 X 15mm) Radial 7mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.15uF 100V PET 10% (12.5 X 7.5 X 15mm) Radial 7mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM683K100F2TBF
Cap Film 0.068uF 100V PET 10% (10 X 5.5 X 13mm) Radial 6mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.068uF 100V PET 10% (10 X 5.5 X 13mm) Radial 6mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM332K100F2TRF
Cap Film 0.0033uF 100V PET 10% (6 X 3.5 X 12mm) Radial 4mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.0033uF 100V PET 10% (6 X 3.5 X 12mm) Radial 4mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM333J100TBF
Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM222K100F2TRF
Cap Film 0.0022uF 100V PET 10% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.0022uF 100V PET 10% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM224K100F2TRF
Cap Film 0.22uF 100V PET 10% (13.5 X 8.5 X 16mm) Radial 7.5mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.22uF 100V PET 10% (13.5 X 8.5 X 16mm) Radial 7.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM333K100F
Cap Film 0.033uF 100V PET 10% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.033uF 100V PET 10% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM103J100F2TBF
Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.01uF 100V PET 5% (6.5 X 4 X 12mm) Radial 4mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM153K100F2TBF
Cap Film 0.015uF 100V PET 10% (7 X 4 X 12.5mm) Radial 3.5mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.015uF 100V PET 10% (7 X 4 X 12.5mm) Radial 3.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM102J100F
Cap Film 0.001uF 100V PET 5% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.001uF 100V PET 5% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM473K100TRF
Cap Film 0.047uF 100V PET 10% (9.5 X 5 X 12.5mm) Radial 6mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.047uF 100V PET 10% (9.5 X 5 X 12.5mm) Radial 6mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM682K100F2TBF
Cap Film 0.0068uF 100V PET 10% (6.5 X 3.5 X 12mm) Radial 4mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.0068uF 100V PET 10% (6.5 X 3.5 X 12mm) Radial 4mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM473J100F
Cap Film 0.047uF 100V PET 5% (9.5 X 5 X 12.5mm) Radial 6mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.047uF 100V PET 5% (9.5 X 5 X 12.5mm) Radial 6mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM223J100F2TBF
Cap Film 0.022uF 100V PET 5% (7.5 X 4 X 12.5mm) Radial 5mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.022uF 100V PET 5% (7.5 X 4 X 12.5mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM333K100F2TBF
Cap Film 0.033uF 100V PET 10% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.033uF 100V PET 10% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM103K100F
Cap Film 0.01uF 100V PET 10%( 6.5 X 4 X 12mm) Radial 4mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.01uF 100V PET 10%( 6.5 X 4 X 12mm) Radial 4mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM333J100F2TRF
Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 4mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 4mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM474K100F2TBF
Cap Film 0.47uF 100V PET 10% (18 X 10 X 20mm) Radial 10mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.47uF 100V PET 10% (18 X 10 X 20mm) Radial 10mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM334J100F2TRF
Cap Film 0.33uF 100V PET 5% (16 X 9 X 19mm) Radial 10mm 105°C T/R
|
|
NIC Components | Capacitor Film | Cap Film 0.33uF 100V PET 5% (16 X 9 X 19mm) Radial 10mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NEM334J100F
Cap Film 0.33uF 100V PET 5% (16 X 9 X 19mm) Radial 10mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.33uF 100V PET 5% (16 X 9 X 19mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM152J100F
Cap Film 0.0015uF 100V PET 5% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.0015uF 100V PET 5% (5.5 X 3.5 X 12.5mm) Radial 3.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
NEM224K100F2TBF
Cap Film 0.22uF 100V PET 10% (13.5 X 8.5 X 16mm) Radial 7.5mm 105°C Ammo
|
|
NIC Components | Capacitor Film | Cap Film 0.22uF 100V PET 10% (13.5 X 8.5 X 16mm) Radial 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NEM333J100F
Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C
|
|
NIC Components | Capacitor Film | Cap Film 0.033uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 6mm 105°C |