Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1,164 products: View
|
View Datasheet |
Various
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
RNCS0603BTE100K
Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 100K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS1206BKE11K0
Res Thin Film 1206 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 11K | ±25 | Yes | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.05 | 1.55 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS1206BKE1K13
Res Thin Film 1206 1.13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 1.13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0805BTE33K0
Res Thin Film 0805 33K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 33K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0603BTE6K19
Res Thin Film 0603 6.19K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 6.19K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0805BKE200R
Res Thin Film 0805 200 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 200 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 200 | ±25 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS0805BKE3K01
Res Thin Film 0805 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 3.01K | ±25 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS0805BTE27K4
Res Thin Film 0805 27.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 27.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0603BTE19K6
Res Thin Film 0603 19.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 19.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0805BKE475R
Res Thin Film 0805 475 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 475 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 475 | ±25 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS0805BTE2K74
Res Thin Film 0805 2.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 2.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0603BTE13K3
Res Thin Film 0603 13.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 13.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BTE100R
Res Thin Film 1206 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE64K9
Res Thin Film 1206 64.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 64.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE64K9
Res Thin Film 1206 64.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 64.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 64.9K | ±25 | No | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.05 | 1.55 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS1206BKE11K5
Res Thin Film 1206 11.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 11.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BTS150K
Res Thin Film 1206 150K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 150K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 150K | ±15 | Yes | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.05 | 1.55 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCS1206DTE4R70
Res Thin Film 1206 4.7 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 4.7 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0603BTE249K
Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE11K3
Res Thin Film 1206 11.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 11.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS0603BKE14R0
Res Thin Film 0603 14 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 14 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE5K36
Res Thin Film 1206 5.36K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 5.36K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE402R
Res Thin Film 1206 402 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 402 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE1K30
Res Thin Film 1206 1.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 1.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCS1206BKE110R
Res Thin Film 1206 110 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1206 110 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 110 | ±25 | No | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.05 | 1.55 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 |