Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Maximum Operating Temperature - (°C) | Dielectric Strength | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Type | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
RAFI GmbH & Co. KG | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R | N.O. | Gold | 4.5 | 8.4 | 11 | SPST | Gull Wing | Round Button | 1.33 | Yes | 4.9 | Surface Mount | 4 | Straight | Short Travel | Active | Tape and Reel | 1000000 | ||||||||||||||||||
1.14.100.603/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R
|
Stock
9,789
From $1.5885 to $1.7829
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R | N.O. | Gold | 4.5 | 8.4 | 11 | SPST | Gull Wing | Round Button | 1.33 | Yes | 4.9 | Surface Mount | 4 | Straight | Short Travel | Active | Tape and Reel | 1000000 |