Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 41,400 products: View
|
View Datasheet |
Various
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
RNCF0402FTE681R
Precision Thin Film Chip Resistor Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Precision Thin Film Chip Resistor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0402BTE178K
Res Thin Film 0402 178K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0402 178K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE22K3
Res Thin Film 0603 22.3K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 22.3K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE5K30
Res Thin Film 0603 5.3K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 5.3K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE5K42
Res Thin Film 0603 5.42K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 5.42K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE7K96
Res Thin Film 0603 7.96K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 7.96K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603DTE12K1
Res Thin Film 0603 12.1K Ohm 0.5% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 12.1K Ohm 0.5% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 12.1K | ±25 | No | No | Thin Film | Rectangular | 0603 | No | -0.5 | 1.55 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0603BKY249R
Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BKT9K76
Res Thin Film 0603 9.76K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 9.76K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BKY13K0
Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BKC24K0
Res Thin Film 0603 24K Ohm 0.1% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 24K Ohm 0.1% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BKY12K0
Res Thin Film 0603 12K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 12K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0402BTE11K3
Res Thin Film 0402 11.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0402 11.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 11.3K | ±25 | No | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.3 | Surface Mount | SMD | Active | 2 | No | 70 to 155 | |||||||||||||||||
RNCF0603BTT2K15
Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.15K | ±10 | No | No | Thin Film | Rectangular | 0603 | No | -0.1 | 1.55 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0402BTE78K7
Res Thin Film 0402 78.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0402 78.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 78.7K | ±25 | No | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.3 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0805BKT150K
Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 150K | ±10 | No | No | Thin Film | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0603DTC2K74
Res Thin Film 0603 2.74K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 2.74K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.74K | ±50 | No | No | Thin Film | Rectangular | 0603 | No | -0.5 | 1.55 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0402DTE73K2
Res Thin Film 0402 73.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0402 73.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 73.2K | ±25 | No | No | Thin Film | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes | 0.3 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF1210DTE19R1
Res Thin Film 1210 19.1 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1210 19.1 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1210DTE34R0
Res Thin Film 1210 34 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 1210 34 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 34 | ±25 | No | No | Thin Film | Rectangular | 1210 | No | -0.5 | 3.1 | 2.4 | 0.5 | Pad | 0.5% | 1210 | Yes | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0603DTC86K6
Res Thin Film 0603 86.6K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 86.6K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 86.6K | ±50 | No | No | Thin Film | Rectangular | 0603 | No | -0.5 | 1.55 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0603BTE6K42
Res Thin Film 0603 6.42K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 6.42K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 6.42K | ±25 | No | No | Thin Film | Rectangular | 0603 | No | -0.1 | 1.55 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0603BTE988R
Res Thin Film 0603 988 Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 988 Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE13K2
Res Thin Film 0603 13.2K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 13.2K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603BTE12K9
Res Thin Film 0603 12.9K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | Resistor Fixed Single-Surface Mount | Res Thin Film 0603 12.9K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 |