Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | Leakage Current - (uA) | Number of Terminals | Size - (mm) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 103 products: View
|
View Datasheet |
Various
|
WIMA | Capacitor Film | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||||||
SNFPX021507BD4KSSD
WIMA Snubber Capacitors Automotive AEC-Q200
|
|
WIMA | Capacitor Film | WIMA Snubber Capacitors Automotive AEC-Q200 | PP | 10% | 0.015uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPT026807D00KSSD
Cap Film 0.068uF 1600V PP 10% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.068uF 1600V PP 10% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPW026807E00KSSD
Cap Film 0.068uF 3000V PP 10% (41.5 X 17 X 29mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.068uF 3000V PP 10% (41.5 X 17 X 29mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPU024707D00JSSD
Cap Film 0.047uF 2000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.047uF 2000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPU023307C00JSSD
Cap Film 0.033uF 2000V PP 5% (41.5 X 13 X 24mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.033uF 2000V PP 5% (41.5 X 13 X 24mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPX026807F00JSSD
Cap Film 0.068uF 4000V PP 5% (41.5 X 19 X 32mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.068uF 4000V PP 5% (41.5 X 19 X 32mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPX023307D00KSSD
Cap Film 0.033uF 4000V PP 10% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.033uF 4000V PP 10% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPW024707D00JSSD
Cap Film 0.047uF 3000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.047uF 3000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPX023307D4AKS00
SNUBBER FKP CAPACITORS FOR HIGH PULSE APPLICATIONS
|
|
WIMA | Capacitor Film | SNUBBER FKP CAPACITORS FOR HIGH PULSE APPLICATIONS | ||||||||||||||||||||||||||||||||||||||||||||
SNFPO131007B3AMS00 Snubber FKP Capacitors for High Pulse Applications |
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 20% | 0.1uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPT024707B1AJS00 Snubber FKP Capacitors for High Pulse Applications |
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 5% | 0.047uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPX023307DD4JSSD
Metal Foil Electrodes and Metallized Internal Series Connection
|
|
WIMA | Capacitor Film | Metal Foil Electrodes and Metallized Internal Series Connection | ||||||||||||||||||||||||||||||||||||||||||||
SNFPJ041507HD4KSSD
Snubber Fkp 1.5 µf 630 VDC 24X45.5X41.5 Pcm37.5 Version: 4-Pin 10% Bulk Pin 6-2
|
|
WIMA | Capacitor Film | Snubber Fkp 1.5 µf 630 VDC 24X45.5X41.5 Pcm37.5 Version: 4-Pin 10% Bulk Pin 6-2 | ||||||||||||||||||||||||||||||||||||||||||||
SNFPO134707GB8KS00 Metal Foil Electrodes and Metallized Film Capacitor |
|
WIMA | Capacitor Film | Metal Foil Electrodes and Metallized Film Capacitor | PP | 10% | 0.47uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPO132207E3GKS00
Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes, Contacts and Self-Healing Internal Series Connection
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes, Contacts and Self-Healing Internal Series Connection | PP | Non Polar | 10% | 0.22uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNFPX033308J3EJS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 5% | 0.33uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPT032207G4CKS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 10% | 0.22uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPT032207G1AJS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 5% | 0.22uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPJ034707ED4KSSD
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 10% | 0.47uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPO132207E1AMS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 20% | 0.22uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPO131507DD4KSSD
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 10% | 0.15uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNFPX031007G4AKS00
Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes | ||||||||||||||||||||||||||||||||||||||||||||
SNFPO131507D3GMSSD
Cap Film 0.33uf 2000V PP/Foil 5% (41.5x31x46mm) Screw Terminals 37.5mm Snubber Cap 100C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.33uf 2000V PP/Foil 5% (41.5x31x46mm) Screw Terminals 37.5mm Snubber Cap 100C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPX021507B1AJS00
Cap Film 0.015uF 4000V PP 5%( 41.5 X 11 X 22mm) 105°C Automotive AEC-Q200 Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.015uF 4000V PP 5%( 41.5 X 11 X 22mm) 105°C Automotive AEC-Q200 Bulk | 5 | PP | -5 | 22(Max) | 4000VDC|700VAC | 4000 | Straight | 41.5(Max) | 11(Max) | Lug Terminal | 5% | 0.015uF | Yes | 22(Max) | Through Hole | Active | Snubber | 41.5 X 11 X 22 | 700 | |||||||||||||||||||||||||
SNFPT024707B1AKS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | Non Polar | 41.5(Max) | 10% | 0.047uF | Yes | Screw Mount | Active | Snubber | Bulk |