Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 92 products: View
|
View Datasheet |
Various
|
Panasonic | Capacitor Aluminum Polymer | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||
20SEQP100M
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk | |||||||||||||||||||||||||||||||||||||||||||
20SEQP100M
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk | |||||||||||||||||||||||||||||||||||||||||||
20SEQP100M
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125°C Bulk | 20 | Standard | 0.024 | -20 | 1050 | 20VDC | Polar | 20 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 100uF | 12(Max) | Through Hole | 400@2Min | 2 | 8 X 12 | Polymer | 1000 | Bulk | 0.6 | 8 | ||||||||||||||||||
6SEQP820M
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 1721mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 1721mA 1000h 125°C Bulk | 20 | Standard | 0.012 | -20 | 1721 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 820uF | 13(Max) | Through Hole | 775@2Min | 2 | 10 X 13 | Polymer | 1000 | Bulk | 0.6 | 10 | ||||||||||||||||||
10SEQP270M+T
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R | |||||||||||||||||||||||||||||||||||||||||||
10SEQP270M+T
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R | 20 | Standard | 0.025 | -20 | 1170 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 270uF | Yes | 8(Max) | Through Hole | 540@2Min | Active | 2 | 10 X 8 | Polymer | 1000 | Tape and Reel | 0.5 | 10 | ||||||||||||||||
4SEQP680M
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C Bulk | 20 | Standard | 0.025 | -20 | 1170 | 4VDC | Polar | 4 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 680uF | 8(Max) | Through Hole | 544@2Min | 2 | 10 X 8 | Polymer | 1000 | Bulk | 0.5 | 10 | ||||||||||||||||||
6SEQP82M
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 537mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 537mA 1000h 125°C Bulk | 20 | Standard | 0.045 | -20 | 537 | 6.3VDC | Polar | 6.3 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 82uF | 6(Max) | Through Hole | 258@2Min | 2 | 6.3 X 6 | Polymer | 1000 | Bulk | 0.45 | 6.3 | ||||||||||||||||||
20SEQP150M
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125°C Bulk | 20 | Standard | 0.02 | -20 | 1367 | 20VDC | Polar | 20 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 150uF | Yes | 13(Max) | Through Hole | 600@2Min | Active | 2 | 10 X 13 | Polymer | 1000 | Bulk | 0.6 | 10 | ||||||||||||||||
4SEQP560M
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 1430mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 560uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 1430mA 1000h 125°C Bulk | 20 | Standard | 0.013 | -20 | 1430 | 4VDC | Polar | 4 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 560uF | 12(Max) | Through Hole | 448@2Min | 2 | 8 X 12 | Polymer | 1000 | Bulk | 0.6 | 8 | ||||||||||||||||||
10SEQP270M
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R | 20 | Standard | 0.025 | High Voltage | -20 | 1170 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 270uF | 120 | Yes | 8(Max) | Through Hole | 540@2Min | Active | 2 | 10 X 8 | Polymer | 1000 | Tape and Reel | 0.5 | 10 | ||||||||||||||
6SEQP470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 1332mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 1332mA 1000h 125°C Bulk | 20 | Standard | 0.015 | -20 | 1332 | 6.3VDC | Polar | 6.3 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 470uF | 12(Max) | Through Hole | 592@2Min | 2 | 8 X 12 | Polymer | 1000 | Bulk | 0.6 | 8 | ||||||||||||||||||
20SEQP68M
Cap Aluminum Polymer 68uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.04 Ohm 759mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 68uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.04 Ohm 759mA 1000h 125°C Bulk | 20 | Standard | 0.04 | -20 | 759 | 20VDC | Polar | 20 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 68uF | Yes | 8(Max) | Through Hole | 272@2Min | Active | 2 | 10 X 8 | Polymer | 1000 | Bulk | 0.5 | 10 | ||||||||||||||||
10SEQP330M
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 1250mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 1250mA 1000h 125°C Bulk | 20 | Standard | 0.017 | -20 | 1250 | 10VDC | Polar | 10 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 330uF | 12(Max) | Through Hole | 660@2Min | 2 | 8 X 12 | Polymer | 1000 | Bulk | 0.6 | 8 | ||||||||||||||||||
10SEQP120M
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk | 20 | Standard | 0.035 | -20 | 810 | 10VDC | Polar | 10 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 120uF | 7(Max) | Through Hole | 600@2Min | 2 | 8 X 7 | Polymer | 1000 | Bulk | 0.45 | 8 | ||||||||||||||||||
20SEQP100M+TSS Conductive Polymer Aluminum Solid Capacitor |
|
Panasonic | Capacitor Aluminum Polymer | Conductive Polymer Aluminum Solid Capacitor | Yes | Active | |||||||||||||||||||||||||||||||||||||||||
6SEQP150M
Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk | 20 | Standard | 0.035 | -20 | 810 | 6.3VDC | Polar | 6.3 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 150uF | 7(Max) | Through Hole | 472@2Min | 2 | 8 X 7 | Polymer | 1000 | Bulk | 0.45 | 8 | ||||||||||||||||||
16SEQP180M
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1151mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1151mA 1000h 125°C Bulk | 20 | Standard | 0.02 | -20 | 1151 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 180uF | 12(Max) | Through Hole | 576@2Min | 2 | 8 X 12 | Polymer | 1000 | Bulk | 0.6 | 8 | ||||||||||||||||||
16SEQP330M
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 1493mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 1493mA 1000h 125°C Bulk | 20 | Standard | 0.016 | -20 | 1493 | 16VDC | Polar | 16 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 15 | 330uF | 13(Max) | Through Hole | 792@2Min | 2 | 10 X 13 | Polymer | 1000 | Bulk | 0.6 | 10 | ||||||||||||||||||
4SEQP330M
Cap Aluminum Polymer 330uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125°C Bulk | 20 | Standard | 0.035 | -20 | 810 | 4VDC | Polar | 4 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 330uF | 7(Max) | Through Hole | 660@2Min | 2 | 8 X 7 | Polymer | 1000 | Bulk | 0.45 | 8 | ||||||||||||||||||
10SEQP56M
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 537mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 537mA 1000h 125°C Bulk | 20 | Standard | 0.045 | -20 | 537 | 10VDC | Polar | 10 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 56uF | 6(Max) | Through Hole | 280@2Min | 2 | 6.3 X 6 | Polymer | 1000 | Bulk | 0.45 | 6.3 | ||||||||||||||||||
6SEQP330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C Bulk | 20 | Standard | 0.025 | -20 | 1170 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 330uF | Yes | 8(Max) | Through Hole | 416@2Min | Active | 2 | 10 X 8 | Polymer | 1000 | Bulk | 0.5 | 10 | ||||||||||||||||
16SEQP150M+T Conductive Polymer Aluminum Solid Capacitor |
|
Panasonic | Capacitor Aluminum Polymer | Conductive Polymer Aluminum Solid Capacitor | Yes | Active | Ammo | ||||||||||||||||||||||||||||||||||||||||
10SEQP56M+C3
Conductive Polymer Aluminum Solid Capacitor
|
|
Panasonic | Capacitor Aluminum Polymer | Conductive Polymer Aluminum Solid Capacitor | |||||||||||||||||||||||||||||||||||||||||||
16SEQP180M+C3
Conductive Polymer Aluminum Solid Capacitor
|
|
Panasonic | Capacitor Aluminum Polymer | Conductive Polymer Aluminum Solid Capacitor |