Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 43 products: View
|
View Datasheet |
Various
|
Alpha Wire | Cable Single Conductor | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||||
1856-1
Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856-15
Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856-17
Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 RD001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 YL001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 WH001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 WV005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 OR001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 SL005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 WO001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 SL001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 VI001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856-4
Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 BL005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | 30.48 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 GR005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | 30.48 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 BK001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 WH005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | 30.48 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 BR001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 WB001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856-12
Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 WU001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 WY001
Hook-up Wire 18AWG 304.8m 1.73mm Tinned Copper White/Yellow 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 18AWG 304.8m 1.73mm Tinned Copper White/Yellow 600VAC Spool | |||||||||||||||||||||||||||||
1856 BR005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool | |||||||||||||||||||||||||||||
1856 GR001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper 600VAC Spool | 304.8 | Tinned Copper | 7x28 | 1.47 | Yes | Polyvinyl Chloride | Active | Spool | |||||||||||||||||||||
1856 WU005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool |