Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Maximum Impedance - (Ohm) | Case Code | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 49 products: View
|
View Datasheet |
Various
|
CHEMICON | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||
EKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 120uF 16V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.34 | 16VDC | Polar | 16 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 120uF | Yes | 11 | Through Hole | 19.2@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 5000 | Bulk | 0.29@20°C@100kHz|1.2@-10°C@100kHz | 0.5 | 5 | |||||||||||||||||||
EKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 0.585A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 0.585A 7000h 105°C Bulk | 20 | Low | -20 | 0.585 | 100VDC | Polar | 100 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 39uF | Yes | 15 | Through Hole | 39@2Min | 2 | Electrolytic | Obsolete | 8 X 15 | 7000 | Bulk | 0.14@20°C@100kHz|0.56@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB6R3ELL181ME11D
Cap Aluminum Lytic 180uF 6.3V 20% (5 X 11mm) Radial 2mm 0.34A 4000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 180uF 6.3V 20% (5 X 11mm) Radial 2mm 0.34A 4000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.34 | 6.3VDC | Polar | 6.3 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 180uF | Yes | 11 | Through Hole | 11.34@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 4000 | Bulk | 0.29@20°C@100kHz|1.2@-10°C@100kHz | 0.5 | 5 | |||||||||||||||||||
EKYB6R3ELL391MF11D
Cap Aluminum Lytic 390uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 390uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk | 20 | Low | -20 | 0.54 | 6.3VDC | Polar | 6.3 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 390uF | Yes | 11 | Through Hole | 24.57@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 6000 | Bulk | 0.15@20°C@100kHz|0.6@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
EKYB6R3ELL122MH15D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1.05A 6000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1.05A 6000h 105°C Bulk | 20 | Low | -20 | 1.05 | 6.3VDC | Polar | 6.3 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 1200uF | Yes | 15 | Through Hole | 75.6@2Min | 2 | Electrolytic | Obsolete | 8 X 15 | 6000 | Bulk | 0.069@20°C@100kHz|0.28@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB100ELL121ME11D
Cap Aluminum Lytic 120uF 10V 20% (5 X 11mm) Radial 2mm 0.34A 4000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 120uF 10V 20% (5 X 11mm) Radial 2mm 0.34A 4000h 105°C Bulk | 20 | Low | -20 | 0.34 | 10VDC | Polar | 10 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 120uF | Yes | 11 | Through Hole | 12@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 4000 | Bulk | 0.29@20°C@100kHz|1.2@-10°C@100kHz | 0.5 | 5 | ||||||||||||||||||||
EKYB100ELL561MHB5D
Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 6000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 6000h 105°C Bulk | 20 | Low | -20 | 0.84 | 10VDC | Polar | 10 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 560uF | Yes | 11.5 | Through Hole | 56@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 6000 | Bulk | 0.087@20°C@100kHz|0.35@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB101ELL6R8ME11D
Cap Aluminum Lytic 6.8uF 100V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 6.8uF 100V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.163 | 100VDC | Polar | 100 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 6.8uF | Yes | 11 | Through Hole | 6.8@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 5000 | Bulk | 0.8@20°C@100kHz|3.2@-10°C@100kHz | 0.5 | 5 | |||||||||||||||||||
EKYB350ETD271MH15D
Aluminum Electrolytic Capacitor
|
|
CHEMICON | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
EKYB160EBD392MK301
Cap Elec Dip 3900U 16V(20%, 12.5 x 30)NPN
|
|
CHEMICON | Cap Elec Dip 3900U 16V(20%, 12.5 x 30)NPN | |||||||||||||||||||||||||||||||||||||||||||||||
EKYB160ELL821MH20D
Cap Aluminum Lytic 820uF 16V 20% (8 X 20mm) Radial 3.5mm 1.21A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 820uF 16V 20% (8 X 20mm) Radial 3.5mm 1.21A 7000h 105°C Bulk | 20 | Low | -20 | 1.21 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 820uF | Yes | 20 | Through Hole | 131.2@2Min | 2 | Electrolytic | Obsolete | 8 X 20 | 7000 | Bulk | 0.06@20°C@100kHz|0.24@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB100ELL331MF11D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk | 20 | Low | -20 | 0.54 | 10VDC | Polar | 10 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 330uF | Yes | 11 | Through Hole | 33@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 6000 | Bulk | 0.15@20°C@100kHz|0.6@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
EKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1.21A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1.21A 7000h 105°C Bulk | 20 | Low | -20 | 1.21 | 35VDC | Polar | 35 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 330uF | Yes | 20 | Through Hole | 115.5@2Min | 2 | Electrolytic | Obsolete | 8 X 20 | 7000 | Bulk | 0.06@20°C@100kHz|0.24@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKXJ451EC3560MLN31
Cap Al 450V 56uF M 16 x 31.5 P7.5
|
|
CHEMICON | Cap Al 450V 56uF M 16 x 31.5 P7.5 | |||||||||||||||||||||||||||||||||||||||||||||||
EKYB350ELL181MHB5D
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 7000h 105°C Bulk | 20 | Low | -20 | 0.84 | 35VDC | Polar | 35 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 180uF | Yes | 11.5 | Through Hole | 63@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 7000 | Bulk | 0.087@20°C@100kHz|0.35@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 82uF 25V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.34 | 25VDC | Polar | 25 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 82uF | Yes | 11 | Through Hole | 20.5@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 5000 | Bulk | 0.29@20°C@100kHz|1.2@-10°C@100kHz | 0.5 | 5 | |||||||||||||||||||
EKYB101ELL560MH20D
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 3.5mm 0.735A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 3.5mm 0.735A 7000h 105°C Bulk | 20 | Low | -20 | 0.735 | 100VDC | Polar | 100 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 56uF | Yes | 20 | Through Hole | 56@2Min | 2 | Electrolytic | Obsolete | 8 X 20 | 7000 | Bulk | 0.11@20°C@100kHz|0.44@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB250ELL151MF11D
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 7000h 105°C Bulk | 20 | Low | -20 | 0.54 | 25VDC | Polar | 25 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 150uF | Yes | 11 | Through Hole | 37.5@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 7000 | Bulk | 0.15@20°C@100kHz|0.6@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
EKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 39uF 80V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 7000h 105°C Bulk | 20 | Low | -20 | 0.462 | 80VDC | Polar | 80 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 39uF | Yes | 11.5 | Through Hole | 31.2@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 7000 | Bulk | 0.18@20°C@100kHz|0.72@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB800ELL120ME11D
Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.163 | 80VDC | Polar | 80 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 12uF | Yes | 11 | Through Hole | 9.6@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 5000 | Bulk | 0.8@20°C@100kHz|3.2@-10°C@100kHz | 0.5 | 5 | |||||||||||||||||||
EKYB500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.62A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.62A 7000h 105°C Bulk | 20 | Low | -20 | 0.62 | 50VDC | Polar | 50 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 100uF | Yes | 11.5 | Through Hole | 50@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 7000 | Bulk | 0.12@20°C@100kHz|0.48@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 0.98A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 0.98A 7000h 105°C Bulk | 20 | Low | -20 | 0.98 | 50VDC | Polar | 50 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 180uF | Yes | 20 | Through Hole | 90@2Min | 2 | Electrolytic | Obsolete | 8 X 20 | 7000 | Bulk | 0.075@20°C@100kHz|0.3@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 7000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 7000h 105°C Bulk | 20 | Low | -20 | 0.84 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 330uF | Yes | 11.5 | Through Hole | 82.5@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 7000 | Bulk | 0.087@20°C@100kHz|0.35@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.21A 6000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.21A 6000h 105°C Bulk | 20 | Low | -20 | 1.21 | 10VDC | Polar | 10 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 1000uF | Yes | 20 | Through Hole | 100@2Min | 2 | Electrolytic | Obsolete | 8 X 20 | 6000 | Bulk | 0.06@20°C@100kHz|0.24@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
EKYB350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk
|
|
CHEMICON | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.34A 5000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 0.34 | 35VDC | Polar | 35 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 47uF | Yes | 11 | Through Hole | 16.45@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 5000 | Bulk | 0.29@20°C@100kHz|1.2@-10°C@100kHz | 0.5 | 5 |