Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 42 products: View
|
View Datasheet |
Various
|
VPG Foil Resistors | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||
Y40575K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y0057200R000K0L
Res Metal Foil Trimmer 200 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 200 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
RJ26FX500
Res Metal Foil Trimmer 50 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057F500R000K0L
Res Metal Foil Trimmer 500 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 500 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y4057F1K00000K0L
Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057F1K00000K0L
Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057F5K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057F200R000K0L
Res Metal Foil Trimmer 200 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 200 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057F100R000K0L
Res Metal Foil Trimmer 100 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 100 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y4057F50R0000K0L
Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y4057F5K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (7.37 X 4.45 X 6.35mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y405750R0000K0L
Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turns (7.37 X 4.45 X 6.35mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turns (7.37 X 4.45 X 6.35mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y00571K00000K0L
Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 1K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box | 1K | ±10 | Metal Foil | 1 | -10 | 6.35 | 4.45 | 10 | Pin | 10% | Yes | 7.37 | Through Hole | Active | Trimmer | 1.78 | Box | 21(Mech) | Lin | |||||||||||||||
Y0057F50R0000K0L
Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21(Mech)Turn 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW500
Res Metal Foil Trimmer 50 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW202
Res Metal Foil Trimmer 2K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW201
Res Metal Foil Trimmer 200 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 200 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW102
Res Metal Foil Trimmer 1K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 1K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FX101
Res Metal Foil Trimmer 100 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 100 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW502
Res Metal Foil Trimmer 5K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FW501
Res Metal Foil Trimmer 500 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 500 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FX202
Res Metal Foil Trimmer 2K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
RJ26FX201
Res Metal Foil Trimmer 200 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 200 Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
Y0057100R000K0L
Res Metal Foil Trimmer 100 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 100 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
RJ26FX502
Res Metal Foil Trimmer 5K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 1/4W 21Turn 1.78mm Pin Thru-Hole |